
E18405 | |
|---|---|
DigiKey Part Number | 2330-E18405-ND |
Manufacturer | |
Manufacturer Product Number | E18405 |
Description | CORDSET, M12 FEMALE TO PIGTAIL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 5 | 21,32800 € | 106,64 € |
| 10 | 20,13200 € | 201,32 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

