
E18060 | |
|---|---|
DigiKey Part Number | 2330-E18060-ND |
Manufacturer | |
Manufacturer Product Number | E18060 |
Description | MALE WIRABLE CONNECTOR; RIGHT AN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250VDC |
Termination Screw | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |

