
E12673 | |
|---|---|
DigiKey Part Number | 2330-E12673-ND |
Manufacturer | |
Manufacturer Product Number | E12673 |
Description | MALE WIRABLE CONNECTOR; L-CODED; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | E12673 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 63VDC |
Termination Screw | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation L | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,02760 € |

