New at DigiKey
4 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12567

DigiKey Part Number
2330-E12567-ND
Manufacturer
Manufacturer Product Number
E12567
Description
CABLE; 100M MPPE; SILICONEFREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.193" (4.90mm)
Packaging
Box
Length
328.1' (100.0m)
Part Status
Active
Jacket Color
Gray
Cable Type
Operating Temperature
-25°C ~ 100°C
Number of Conductors
4
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1306,19000 €306,19 €
Manufacturers Standard Package
Unit Price without VAT:306,19000 €
Unit Price with VAT:364,36610 €