Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12514

DigiKey Part Number
2330-E12514-ND
Manufacturer
Manufacturer Product Number
E12514
Description
WIRABLE CONNECTOR, RJ45 PLUG, ET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
E12514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
IP20
Termination
IDC
Length
2.579" (65.50mm)
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,88000 €40,88 €
Manufacturers Standard Package
Unit Price without VAT:40,88000 €
Unit Price with VAT:48,64720 €