
E12356 | |
|---|---|
DigiKey Part Number | 2330-E12356-ND |
Manufacturer | |
Manufacturer Product Number | E12356 |
Description | FEMALE WIRABLE CONNECTOR; <45VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | E12356 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 45VAC, 70VDC |
Fastening Type Threaded | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Orientation B | Operating Temperature -40°C ~ 85°C |
Primary Material Metal | Backshell Material, Plating Zinc Die Cast, Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 45,44610 € |

