
E12344 | |
|---|---|
DigiKey Part Number | 2330-E12344-ND |
Manufacturer | |
Manufacturer Product Number | E12344 |
Description | 8-POLE M12 CONNECTOR; FEMALE; ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
EDA/CAD Models | E12344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | - | |
1st Connector Number of Positions | 19 (16 + 3 Power) | |
1st Connector Number of Positions Loaded | 3 | |
1st Connector Shell Size - Insert | 2 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | 7 | |
2nd Connector Shell Size - Insert | M24 | |
2nd Connector Orientation | C | |
2nd Connector Mounting Type | Panel Mount | |
Length | 65.6' (20.0m) | |
Assembly Configuration | T-Adapter on One End | |
Cable Type | Round | |
Cable Material | Polyethylene, Cross Linked (PEX) | |
Color | Beige | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 € | 146,72 € |
| 5 | 128,63600 € | 643,18 € |
| 10 | 121,93200 € | 1.219,32 € |
| Unit Price without VAT: | 146,72000 € |
|---|---|
| Unit Price with VAT: | 174,59680 € |

