
E12289 | |
|---|---|
DigiKey Part Number | 2330-E12289-ND |
Manufacturer | |
Manufacturer Product Number | E12289 |
Description | M12 WIREABLE MALE CONNECTOR, 4-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | E12289 Models |
Category | Orientation D |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 45VAC, 70VDC |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,22000 € | 24,22 € |
| Unit Price without VAT: | 24,22000 € |
|---|---|
| Unit Price with VAT: | 28,82180 € |



