
E11551 | |
|---|---|
DigiKey Part Number | 2330-E11551-ND |
Manufacturer | |
Manufacturer Product Number | E11551 |
Description | CONN RCPT MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | E11551 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination IDC | Voltage Rating 60VAC, 75VDC |
Fastening Type Threaded | Operating Temperature -25°C ~ 90°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

