




E11506 | |
|---|---|
DigiKey Part Number | 2330-E11506-ND |
Manufacturer | |
Manufacturer Product Number | E11506 |
Description | CONN RCPT MALE 5POS GOLD SCREW |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 45VAC, 70VDC |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVC816 | ifm efector, inc. | 132 | 2330-EVC816-ND | 17,85000 € | Direct |


