
E11256 | |
|---|---|
DigiKey Part Number | 2330-E11256-ND |
Manufacturer | |
Manufacturer Product Number | E11256 |
Description | PROTECTIVE CAP; M8 THREAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M8 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer ifm efector, inc. | Shell Size - Insert M8 |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |

