
E11145 | |
|---|---|
DigiKey Part Number | 2330-E11145-ND |
Manufacturer | |
Manufacturer Product Number | E11145 |
Description | FEMALE WIRABLE CONNECTOR; <45VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | E11145 Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 45VAC, 70VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.295" (4.00mm ~ 7.50mm) |
Termination Screw | Operating Temperature -25°C ~ 60°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 € | 32,63 € |
| Unit Price without VAT: | 32,63000 € |
|---|---|
| Unit Price with VAT: | 38,82970 € |

