
E11067 | |
|---|---|
DigiKey Part Number | 2330-E11067-ND |
Manufacturer | |
Manufacturer Product Number | E11067 |
Description | ADAPTER SOCKET, OPERATING VOLTAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | E11067 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

