
E10031 | |
|---|---|
DigiKey Part Number | 2330-E10031-ND |
Manufacturer | |
Manufacturer Product Number | E10031 |
Description | NUT HEX SS M30X1.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M30x1.5 Hex Nut 1.417" (36.00mm) Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M30x1.5 |
Manufacturer ifm efector, inc. | Thickness 0.197" (5.00mm) |
Packaging Box | Width 1.417" (36.00mm) |
Part Status Active | Material Stainless Steel |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |


