
E10027 | |
|---|---|
DigiKey Part Number | 2330-E10027-ND |
Manufacturer | |
Manufacturer Product Number | E10027 |
Description | NUT HEX BRASS M18X1 2PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M18x1 Hex Nut 0.945" (24.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex | |
Thread Size | M18x1 | |
Thickness | 0.157" (4.00mm) | |
Width | 0.945" (24.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

