
DX1063 | |
|---|---|
DigiKey Part Number | 2330-DX1063-ND |
Manufacturer | |
Manufacturer Product Number | DX1063 |
Description | DIGITAL DISPLAY, MULTIFUNCTION A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX1063 Models |
Category | Display Characters - Height 0.591" (15.00mm) |
Manufacturer ifm efector, inc. | Output Type Relay (2) |
Packaging Box | Voltage - Supply 21.6 ~ 26.4VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Multifunction Meter | Mounting Type Panel Mount |
Measuring Type Current, Thermocouple, Voltage | Termination Style Screw Terminal |
Measuring Range -270°C ~ 1820°C, 0 ~ 22mA, 0 ~ 12VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type TFT - Color (Touch) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,35000 € | 318,35 € |
| 5 | 280,26000 € | 1.401,30 € |
| 10 | 266,42100 € | 2.664,21 € |
| Unit Price without VAT: | 318,35000 € |
|---|---|
| Unit Price with VAT: | 378,83650 € |

