
DV2910 | |
|---|---|
DigiKey Part Number | 2330-DV2910-ND |
Manufacturer | |
Manufacturer Product Number | DV2910 |
Description | 20LED TOWER LIGHT; IOLINK; BASE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | DV2910 Models |
Category | Function - Lighting Steady |
Manufacturer ifm efector, inc. | Function - Audible Multiple |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Features Alarm |
Type Complete Unit | Termination Style Connector, M12 |
Number of Stacks 5 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 50°C |
Light Color Blue, Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,75000 € | 494,75 € |
| Unit Price without VAT: | 494,75000 € |
|---|---|
| Unit Price with VAT: | 588,75250 € |

