
DV2510 | |
|---|---|
DigiKey Part Number | 2330-DV2510-ND |
Manufacturer | |
Manufacturer Product Number | DV2510 |
Description | COMPLETE UNIT LED 5STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | DV2510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,84000 € | 470,84 € |
| Unit Price without VAT: | 470,84000 € |
|---|---|
| Unit Price with VAT: | 560,29960 € |

