
DV2500 | |
|---|---|
DigiKey Part Number | 2330-DV2500-ND |
Manufacturer | |
Manufacturer Product Number | DV2500 |
Description | STACK LIGHT,5-SEGMENT,SELECTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED M12 |
Datasheet | Datasheet |
EDA/CAD Models | DV2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,72000 € | 512,72 € |
| 5 | 453,18800 € | 2.265,94 € |
| 10 | 431,84000 € | 4.318,40 € |
| Unit Price without VAT: | 512,72000 € |
|---|---|
| Unit Price with VAT: | 610,13680 € |

