
DV2131 | |
|---|---|
DigiKey Part Number | 2330-DV2131-ND |
Manufacturer | |
Manufacturer Product Number | DV2131 |
Description | STACK LIGHT,SINGLE LED, SELECTAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Lilac, Red, White, Yellow LED Alarm Connector, M12, 5-pin |
Datasheet | Datasheet |
EDA/CAD Models | DV2131 Models |
Category | Function - Lighting Steady |
Manufacturer ifm efector, inc. | Function - Audible Multiple |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Features Alarm |
Type Beacon | Termination Style Connector, M12, 5-pin |
Number of Stacks 1 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 50°C |
Light Color Blue, Cyan, Green, Lilac, Red, White, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,38000 € | 254,38 € |
| 5 | 223,70400 € | 1.118,52 € |
| 10 | 212,50900 € | 2.125,09 € |
| Unit Price without VAT: | 254,38000 € |
|---|---|
| Unit Price with VAT: | 302,71220 € |

