
DV2130 | |
|---|---|
DigiKey Part Number | 2330-DV2130-ND |
Manufacturer | |
Manufacturer Product Number | DV2130 |
Description | COMPLETE UNIT MULTI COLOR LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Lilac, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | DV2130 Models |
Category | Light Color Blue, Cyan, Green, Lilac, Red, White, Yellow |
Manufacturer ifm efector, inc. | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -25°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,40000 € | 187,40 € |
| Unit Price without VAT: | 187,40000 € |
|---|---|
| Unit Price with VAT: | 223,00600 € |

