
DV1103 | |
|---|---|
DigiKey Part Number | 2330-DV1103-ND |
Manufacturer | |
Manufacturer Product Number | DV1103 |
Description | LED STRIP MULTI-COLOR,765X14.2X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White (RGBW) Linear Light Strip |
Datasheet | Datasheet |
EDA/CAD Models | DV1103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | 7500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 185lm Red, 572lm Green, 116lm Blue, 768lm White | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue, 24V White | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 240mA Red, 240mA Green, 240mA Blue, 360mA White | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP68, With Connector | |
Size / Dimension | 765.00mm L x 14.20mm W | |
Height | 4.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,89000 € | 285,89 € |
| Unit Price without VAT: | 285,89000 € |
|---|---|
| Unit Price with VAT: | 340,20910 € |

