New at DigiKey
LED Lighting COBs, Engines, Modules LED Module - Red, Green, Blue, White (RGBW) Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV1102

DigiKey Part Number
2330-DV1102-ND
Manufacturer
Manufacturer Product Number
DV1102
Description
LED STRIP MULTI-COLOR, 515X14.2X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White (RGBW) Linear Light Strip
Datasheet
 Datasheet
EDA/CAD Models
DV1102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
7500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
185lm Red, 572lm Green, 116lm Blue, 768lm White
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V Red, 24V Green, 24V Blue, 24V White
Lumens/Watt @ Current - Test
-
Current - Max
160mA Red, 160mA Green, 160mA Blue, 240mA White
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
IP68, With Connector
Size / Dimension
515.00mm L x 14.20mm W
Height
4.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1216,79000 €216,79 €
Manufacturers Standard Package
Unit Price without VAT:216,79000 €
Unit Price with VAT:257,98010 €