
DTI515 | |
|---|---|
DigiKey Part Number | 2330-DTI515-ND |
Manufacturer | |
Manufacturer Product Number | DTI515 |
Description | RFID READ/WRITE ANTENNA, 13.56 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | DTI515 Models |
Category | Frequency 13.56MHz |
Manufacturer ifm efector, inc. | Interface IO-Link |
Packaging Box | Standards ISO 15693 |
Part Status Active | Package / Case Cylinder, Threaded - M12 |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,18000 € | 234,18 € |
| 5 | 205,83200 € | 1.029,16 € |
| 10 | 195,46500 € | 1.954,65 € |
| Unit Price without VAT: | 234,18000 € |
|---|---|
| Unit Price with VAT: | 278,67420 € |

