
DTI425 | |
|---|---|
DigiKey Part Number | 2330-DTI425-ND |
Manufacturer | |
Manufacturer Product Number | DTI425 |
Description | RFID READ/WRITE ANTENNA; 13.56MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | DTI425 Models |
Category | Frequency 13.56MHz |
Manufacturer ifm efector, inc. | Interface IO-Link |
Packaging Box | Standards ISO 15693 |
Part Status Active | Package / Case Cylinder, Threaded - M18 |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,17000 € | 236,17 € |
| Unit Price without VAT: | 236,17000 € |
|---|---|
| Unit Price with VAT: | 281,04230 € |

