
DTE902 | |
|---|---|
DigiKey Part Number | 2330-DTE902-ND |
Manufacturer | |
Manufacturer Product Number | DTE902 |
Description | COMPACT RFID READER; 902928MHZ; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 902MHz ~ 928MHz |
Datasheet | Datasheet |
EDA/CAD Models | DTE902 Models |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer ifm efector, inc. | Interface Ethernet |
Packaging Box | Standards EPC, ISO 18000-63 |
Part Status Active | Package / Case Module |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.016,09000 € | 1.016,09 € |
| 5 | 903,90200 € | 4.519,51 € |
| Unit Price without VAT: | 1.016,09000 € |
|---|---|
| Unit Price with VAT: | 1.209,14710 € |

