
DTE104 | |
|---|---|
DigiKey Part Number | 2330-DTE104-ND |
Manufacturer | |
Manufacturer Product Number | DTE104 |
Description | RFID EVAL UNIT ETHERNET TCP/IP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DTELF/HFABRWENUS00 - RFID (Reader/Writer) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DTE104 Models |
Category | Contents Board(s) |
Manufacturer ifm efector, inc. | Utilized IC / Part DTELF/HFABRWENUS00 |
Packaging Box | Function RFID (Reader/Writer) |
Part Status Active | Base Product Number |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,92000 € | 680,92 € |
| Unit Price without VAT: | 680,92000 € |
|---|---|
| Unit Price with VAT: | 810,29480 € |

