
DN4237 | |
|---|---|
DigiKey Part Number | 2330-DN4237-ND |
Manufacturer | |
Manufacturer Product Number | DN4237 |
Description | POWER SUPPLY, IP67, IN 3-PHASE 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24 ~ 28V 323 ~ 552 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DN4237 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Box | Efficiency 94.2% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features IP65, IP67, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 323 ~ 552 VAC | Size / Dimension 7.01" L x 7.20" W x 2.34" H (178.0mm x 183.0mm x 59.5mm) |
Voltage - Output 1 24 ~ 28V | Approval Agency CE, cULus, UKCA |
Current - Output 1 20.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.097,38000 € | 1.097,38 € |
| 5 | 976,89800 € | 4.884,49 € |
| Unit Price without VAT: | 1.097,38000 € |
|---|---|
| Unit Price with VAT: | 1.305,88220 € |

