
DN4218 | |
|---|---|
DigiKey Part Number | 2330-DN4218-ND |
Manufacturer | |
Manufacturer Product Number | DN4218 |
Description | POWER SUPPLY, IP67, IN 110-300DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24 ~ 28V 100 ~ 240 VAC, 110 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | DN4218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC, 110 ~ 300 VDC | |
Voltage - Output 1 | 24 ~ 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 95.7% | |
Operating Temperature | -25°C ~ 55°C (With Derating) | |
Features | DC Input Capable, IP65, IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.01" L x 7.20" W x 2.34" H (178.0mm x 183.0mm x 59.5mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,71000 € | 935,71 € |
| 5 | 831,61600 € | 4.158,08 € |
| 10 | 794,80500 € | 7.948,05 € |
| Unit Price without VAT: | 935,71000 € |
|---|---|
| Unit Price with VAT: | 1.113,49490 € |

