
DN4032 | |
|---|---|
DigiKey Part Number | 2330-DN4032-ND |
Manufacturer | |
Manufacturer Product Number | DN4032 |
Description | POWER SUPPLY, 24 VDC, 5A OUTPUT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24 ~ 28V 6A |
Datasheet | Datasheet |
EDA/CAD Models | DN4032 Models |
Category | Current - Output (Max) 6A |
Manufacturer ifm efector, inc. | Power (Watts) 168W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90.4% |
Input Type DC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 380 ~ 480 VAC | Size / Dimension 4.51" L x 1.57" W x 4.88" H (114.6mm x 40.0mm x 124.0mm) |
Voltage - Output 1 24 ~ 28V | Approval Agency CE, cULus, cURus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,64000 € | 259,64 € |
| Unit Price without VAT: | 259,64000 € |
|---|---|
| Unit Price with VAT: | 308,97160 € |

