
DN4011 | |
|---|---|
DigiKey Part Number | 2330-DN4011-ND |
Manufacturer | |
Manufacturer Product Number | DN4011 |
Description | AC/DC DIN RAIL SUPPLY 24V 79W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.3A |
Datasheet | Datasheet |
EDA/CAD Models | DN4011 Models |
Category | Current - Output (Max) 3.3A |
Manufacturer ifm efector, inc. | Power (Watts) 79W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 1.57" W x 5.14" H (127.0mm x 40.0mm x 130.5mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 300V | Standard Number 60950-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,71000 € | 168,71 € |
| Unit Price without VAT: | 168,71000 € |
|---|---|
| Unit Price with VAT: | 200,76490 € |

