
DN1031 | |
|---|---|
DigiKey Part Number | 2330-DN1031-ND |
Manufacturer | |
Manufacturer Product Number | DN1031 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DN1031 Models |
Category | Power (Watts) 60W |
Manufacturer ifm efector, inc. | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.94" L x 1.77" W x 3.54" H (100.0mm x 45.0mm x 90.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, cURus |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,42000 € | 171,42 € |
| Unit Price without VAT: | 171,42000 € |
|---|---|
| Unit Price with VAT: | 203,98980 € |

