
DN0210 | |
|---|---|
DigiKey Part Number | 2330-DN0210-ND |
Manufacturer | |
Manufacturer Product Number | DN0210 |
Description | SWITCHING AMPLIFIER; NOMINAL VOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DN0210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 110V ~ 240V | |
Output Type | NPN / PNP | |
Current - Supply | 300 mA | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,05000 € | 191,05 € |
| Unit Price without VAT: | 191,05000 € |
|---|---|
| Unit Price with VAT: | 227,34950 € |

