
DI6001 | |
|---|---|
DigiKey Part Number | 2330-DI6001-ND |
Manufacturer | |
Manufacturer Product Number | DI6001 |
Description | SENSOR SPST-NC NO CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic SPST-NC (1) NO (1) Connector Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | DI6001 Models |
Category | Termination Style Connector |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Package / Case Cylinder, Threaded - M18 |
Output Type SPST-NC (1) NO (1) |

