
DF2214 | |
|---|---|
DigiKey Part Number | 2330-DF2214-ND |
Manufacturer | |
Manufacturer Product Number | DF2214 |
Description | CIRCUIT PROTECTION MODULE, IO-LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 4A AC 24 V DC Pushbutton DIN Rail |
EDA/CAD Models | DF2214 Models |
Category | Current Rating (Amps) 4A |
Manufacturer ifm efector, inc. | Voltage Rating - DC 24 V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, cULus, UKCA, UR |
Breaker Type Solid State, Electronic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,98000 € | 94,98 € |
| Unit Price without VAT: | 94,98000 € |
|---|---|
| Unit Price with VAT: | 113,02620 € |

