
DF1214 | |
|---|---|
DigiKey Part Number | 2330-DF1214-ND |
Manufacturer | |
Manufacturer Product Number | DF1214 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF1214 Models |
Category | Current Rating (Amps) 4A |
Manufacturer ifm efector, inc. | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination Green, Orange, Red |
Breaker Type Solid State | Approval Agency CE, cULus, UKCA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 € | 107,78 € |
| Unit Price without VAT: | 107,78000 € |
|---|---|
| Unit Price with VAT: | 128,25820 € |

