
DD111S | |
|---|---|
DigiKey Part Number | 2330-DD111S-ND |
Manufacturer | |
Manufacturer Product Number | DD111S |
Description | SAFE SPEED MONITOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DD111S Models |
Category | Output Type PNP |
Manufacturer ifm efector, inc. | Current - Supply 125 mA |
Packaging Box | Operating Temperature -40°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type Monitor Output | Base Product Number |
Voltage - Supply 19.2V ~ 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,77000 € | 462,77 € |
| Unit Price without VAT: | 462,77000 € |
|---|---|
| Unit Price with VAT: | 550,69630 € |

