
CR721S | |
|---|---|
DigiKey Part Number | 2330-CR721S-ND |
Manufacturer | |
Manufacturer Product Number | CR721S |
Description | PROGRAMMABLE CONTROLLER; 124 I/O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | CR721S Models |
Category | Voltage - Supply 8 ~ 32VDC |
Manufacturer ifm efector, inc. | Display Type No Display |
Packaging Box | Communications CAN, Ethernet, RS-232 |
Part Status Active | Mounting Type Chassis Mount |
Number of Inputs and Type 68 - Digital (44), Analog (24) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Outputs and Type 54 - Digital (52), Analog (2) | Approval Agency CE, UKCA |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.489,84000 € | 2.489,84 € |
| Unit Price without VAT: | 2.489,84000 € |
|---|---|
| Unit Price with VAT: | 2.962,90960 € |

