
CR710S | |
|---|---|
DigiKey Part Number | 2330-CR710S-ND |
Manufacturer | |
Manufacturer Product Number | CR710S |
Description | PROGRAMMABLE CONTROLLER, 37 I/O, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | CR710S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 20 - Digital (12), Analog (8) | |
Number of Outputs and Type | 17 - Digital (16), Analog (1) | |
Expandable | Non-Expandable | |
Voltage - Supply | 8 ~ 32VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CAN, Ethernet, RS-232 | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Software | - | |
Approval Agency | CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.054,98000 € | 1.054,98 € |
| 5 | 938,72600 € | 4.693,63 € |
| Unit Price without VAT: | 1.054,98000 € |
|---|---|
| Unit Price with VAT: | 1.255,42620 € |

