
CR403S | |
|---|---|
DigiKey Part Number | 2330-CR403S-ND |
Manufacturer | |
Manufacturer Product Number | CR403S |
Description | ECOMATBASIC CONTROLLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 8 ~ 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | CR403S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 8 ~ 32VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | CAN, Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,53000 € | 418,53 € |
| Unit Price without VAT: | 418,53000 € |
|---|---|
| Unit Price with VAT: | 498,05070 € |

