
CR1203 | |
|---|---|
DigiKey Part Number | 2330-CR1203-ND |
Manufacturer | |
Manufacturer Product Number | CR1203 |
Description | PROCESS MODULE; 12.3 COLOR TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | CR1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 65°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Voltage - Supply | 8 ~ 32VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.009,76000 € | 3.009,76 € |
| Unit Price without VAT: | 3.009,76000 € |
|---|---|
| Unit Price with VAT: | 3.581,61440 € |

