
CR1143 | |
|---|---|
DigiKey Part Number | 2330-CR1143-ND |
Manufacturer | |
Manufacturer Product Number | CR1143 |
Description | PROCESS MODULE; 4.3 COLOR TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
EDA/CAD Models | CR1143 Models |
Category | Case Color Black |
Manufacturer ifm efector, inc. | Operating Temperature -30°C ~ 65°C |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Voltage - Supply 8 ~ 32VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 4.3" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,95000 € | 573,95 € |
| Unit Price without VAT: | 573,95000 € |
|---|---|
| Unit Price with VAT: | 683,00050 € |

