
CR1102 | |
|---|---|
DigiKey Part Number | 2330-CR1102-ND |
Manufacturer | |
Manufacturer Product Number | CR1102 |
Description | PROCESS/DIALOG MODULE; 10 COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 10.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | CR1102 Models |
Category | Case Color Black |
Manufacturer ifm efector, inc. | Operating Temperature -35°C ~ 65°C |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Voltage - Supply 8 ~ 32VDC |
Type Operator Panel | Features Expansion Interface |
Size - Display 10.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.589,77000 € | 2.589,77 € |
| Unit Price without VAT: | 2.589,77000 € |
|---|---|
| Unit Price with VAT: | 3.081,82630 € |

