
ANT430 | |
|---|---|
DigiKey Part Number | 2330-ANT430-ND |
Manufacturer | |
Manufacturer Product Number | ANT430 |
Description | READ/WRITE HEAD; 13,56 MHZ; DATA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | ANT430 Models |
Category | Type Read/Write |
Manufacturer ifm efector, inc. | Frequency 13.56MHz |
Packaging Box | Standards ISO 15693 |
Part Status Active | Package / Case Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,37000 € | 292,37 € |
| Unit Price without VAT: | 292,37000 € |
|---|---|
| Unit Price with VAT: | 347,92030 € |

