
ANT421 | |
|---|---|
DigiKey Part Number | 2330-ANT421-ND |
Manufacturer | |
Manufacturer Product Number | ANT421 |
Description | READ/WRITE HEAD; 13,56 MHZ; DATA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | ANT421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | - | |
Standards | ISO 15693 | |
Package / Case | Module, Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,50000 € | 231,50 € |
| Unit Price without VAT: | 231,50000 € |
|---|---|
| Unit Price with VAT: | 275,48500 € |

