
AL5270 | |
|---|---|
DigiKey Part Number | 2330-AL5270-ND |
Manufacturer | |
Manufacturer Product Number | AL5270 |
Description | IOLINK AIRBOX PNEUMATIC MODULE; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL5270 Models |
Category | Color Black, Orange |
Manufacturer ifm efector, inc. | Features 5 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,18000 € | 406,18 € |
| 5 | 358,38800 € | 1.791,94 € |
| 10 | 341,15300 € | 3.411,53 € |
| Unit Price without VAT: | 406,18000 € |
|---|---|
| Unit Price with VAT: | 483,35420 € |

