
AL5251 | |
|---|---|
DigiKey Part Number | 2330-AL5251-ND |
Manufacturer | |
Manufacturer Product Number | AL5251 |
Description | IOLINK AIRBOX PNEUMATIC MODULE; |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL5251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black, Orange | |
Features | 5 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,47000 € | 374,47 € |
| 5 | 330,16800 € | 1.650,84 € |
| 10 | 314,15700 € | 3.141,57 € |
| Unit Price without VAT: | 374,47000 € |
|---|---|
| Unit Price with VAT: | 445,61930 € |

