
AL4322 | |
|---|---|
DigiKey Part Number | 2330-AL4322-ND |
Manufacturer | |
Manufacturer Product Number | AL4322 |
Description | ETHERNET IO MODULE WITH ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL4322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,14000 € | 480,14 € |
| Unit Price without VAT: | 480,14000 € |
|---|---|
| Unit Price with VAT: | 571,36660 € |

