
AL3051 | |
|---|---|
DigiKey Part Number | 2330-AL3051-ND |
Manufacturer | |
Manufacturer Product Number | AL3051 |
Description | ETHERNET SWITCH, UNMANAGED, 6 M1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP65, IP66, IP67, IP69K |
Datasheet | Datasheet |
EDA/CAD Models | AL3051 Models |
Category | Copper Ports 6 |
Manufacturer ifm efector, inc. | Copper Type 10/100 |
Packaging Box | Connector Type M12 |
Part Status Active | Voltage - Input 8V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP65, IP66, IP67, IP69K |
Configuration Fixed | Mounting Type Chassis Mount |
Number of Ports 6 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,19000 € | 368,19 € |
| Unit Price without VAT: | 368,19000 € |
|---|---|
| Unit Price with VAT: | 438,14610 € |

