
AL2527 | |
|---|---|
DigiKey Part Number | 2330-AL2527-ND |
Manufacturer | |
Manufacturer Product Number | AL2527 |
Description | IOLINK INPUT/OUTPUT MODULE; 16DI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL2527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,82000 € | 400,82 € |
| 5 | 353,57400 € | 1.767,87 € |
| 10 | 336,53000 € | 3.365,30 € |
| Unit Price without VAT: | 400,82000 € |
|---|---|
| Unit Price with VAT: | 476,97580 € |

